Turck 6625505 Sensor/Actuator Cable 10m 4-Pin RJ45 1 Piece

MPN
6625505
Brand
Turck
EAN-13
4047101269079
Order Code
10-8575
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.13
10+ £13.88
100+ £13.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Turck's 6625505 sensor/actuator cable, model RKC4.4T-10/TXL, is a robust 10-metre cable designed with four pins. It's ideal for reliable connectivity in industrial automation systems, ensuring stable communication between sensors and actuators. Typical applications include factory floor operations and machine control environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator cable
Contact Material Gold
Material Polyurethane (PUR)
Misc Attribute RKC4.4T-10/TXL
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -50-80°C
Permitted cable outer temperature during assembling/handling -25-80°C
Shielding No
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot