Turck 1593154 Premium Rotary Encoder 1024 PPR Compact Non-contact 10-30 VDC

MPN
1593154
Brand
Turck
EAN-13
4047101418262
Order Code
10-8561
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Turck's rotary encoder, part number 1593154, is a precision position sensor designed to measure rotation. It provides accurate angle and tilt detection, ideal for automation and industrial applications. Featuring durable construction, it ensures reliability in harsh environments.
Type Rotary encoder
Pulse Per Revolution 200
Output signal Incremental, Push-pull/HTL
Shaft Type Hollow 6-6.35mm
Resolution 1024ppr
Degree of protection (IP) IP68
Housing Material Other
Impulse rate per cycle 1024-1024
IP Rating IP68
Misc Attribute RI360P0-QR24M0- 1024X2-H1181
Physical measurement principle Inductive
Standard for interfaces Other
Type of electric connection Plug-in connection
Type of shaft encoder Hollow shaft

Reviews

Be the first to submit a review

Trustpilot