TUK Ltd SPEEDY RJ45 PGSMCp Cat 6A STP Field Termination Plug

MPN
PGSMCp
Brand
SPEEDYRJ45
EAN-13
5055386508058
Order Code
21-0850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.29
5+ £5.49
10+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

Cat6A field termination plug is the RJ45 plug for time-saving and efficient on-site assembly for all networks, from Voice right through to 10 Gigabit Ethernet.

It can be assembled on all standard types of cable, quickly and with no requirement of special tools. Whether in the office, data centre, in industry or in home networks – the Cat6A field termination plug offers flexibility and saves time and money on installation, repairs and maintenance.


  • Category 6A Class EA Field Termination Plug, with 568A/B and PNO wiring label
  • Robust industrial fully shielded design
  • Works with solid or stranded cables
  • Suitable for use with a wide range of cable outer diameter and core sizes – 6-9mm cable OD, 22-27 AWG cores (core including insulation up to 1.6mm diameter)
  • Reusable (27AWG cable only reusable up to 5 times)
  • No additional tools required for time saving and efficient termination on site
  • Rated for 750 mechanical cycles
  • Not ideal for short lengths of 4m or less of Category 6A patch cords
  • Compatible with Profinet installations
  • Manufacturers part: PGSMCP
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Silver
LAN Category Cat 6a
Quantity 1

Reviews

Be the first to submit a review

Trustpilot