TUK Ltd SGACK90SBpm Cat6A F2F Shielded LowProfile PanelMount Coupler Rear90°

MPN
SGACK90SBpm
Brand
TUK LTD
EAN-13
5055386509611
Order Code
21-0115
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockContact us for additional stock

This Category 6A 90˚ panel mount coupler can easily be mounted into panels of virtually any thickness. Its high performance data throughput meets Category 6A data transfer rates and is perfect for applications where width or depth is restricted. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • Slim and very compact design enables use in panels or face plates where width or depth are restricted
  • High performance data throughput, meets Category 6A data transfer rates
  • Press-fit lead- and solder-free assembly
  • Low profile panel mount ensures easy, flush mounting (into standard cut-outs) and is supplied with both 2x M3 and 2x 4:40 flathead screws
Type RJ45 CAT 6a
Mounting Type Panel Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot