TUK LTD SACK3SDSpm Shielded D universal Cat6 through coupler

MPN
SACK3SDSpm
Brand
TUK Ltd
EAN-13
5055386502261
Order Code
21-0057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This TUK SACK3SDSpm Category 6 Shielded D Universal Coupler is designed to fit industry standard patch panels.

High performance data throughput meets Category 6 data transfer rates. This coupler is also suitable for use with PoE (Power over Ethernet) devices.


  • For use in standard ‘D series' XLR type cut-outs
  • Easily mounted into panels without need for any securing nuts, as the 26x31mm mounting plates are pre-threaded for M3 screws
  • Pleasing flush appearance when mounted in suitable panels
  • Pre-threaded for rapid mounting
  • High performance data throughput, meets Category 6 data transfer rates
Type RJ45 CAT 6
Gender Socket/Socket
Mounting Type Flush Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Colour Silver
LAN Category Cat 6
Number of Ports 1 x 2

Reviews

Be the first to submit a review

Trustpilot