TUK Ltd KOLSMDXBpm Fibre F2F Low Profile PanelMount Coupler LC2LC Single Duplex

MPN
KOLSMDXBpm
Brand
TUK Ltd
EAN-13
5055386509536
Order Code
21-0104
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockContact us for additional stock

Fibre Keystone Coupler (KOCMM, KOCSM, KOLMM, KOLSM, KOTMM and KOTSM) is a new range of fibre couplers which extends the selection of multimedia adapters. These female to female keystone couplers with their standardised dimensions can be used for easy snap-in mounting in a keystone patch panel, faceplate or surface-mount box.
Their range now consists of couplers for the six of the most popular fibre connectors (SC, ST and LC) in both black and white. The compact design allows fitting 24 keystone couplers in a 1U keystone patch panel.


  • Fibre female to female keystone couplers as follows:
  • SC to SC multi-mode simplex
  • SC to SC single mode simplex
  • LC to LC multi-mode duplex
  • LC to LC single-mode duplex
  • ST to ST multi-mode simplex
  • ST to ST single-mode simplex
  • Designed to fit industry standard keystone outlets and patch panels
  • Black and white versions available to match panel or faceplate colour
  • Available as part of our innovative new panel mount coupler, designed for easy mounting on panels
    of virtually any thickness
Type Single Duplex
Mounting Type Panel

Reviews

Be the first to submit a review

Trustpilot