TUK Ltd KOLADXBpm Fibre F2F LowProfile PanelMount Coupler LC APC Single Duplex

MPN
KOLADXBpm
Brand
TUK Ltd
EAN-13
5055386509512
Order Code
21-0102
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockContact us for additional stock

This LC APC keystone coupler/adaptor can be used for easy snap-in mounting in a keystone patch panel, faceplate or surface-mount box. The compact design allows fitting 24 or even 48 into a 1U keystone patch panel. LC APC enables significantly reduced noise by comparison with standard LC connections.



  • LC Angled Physical Connector (APC) to LC APC single-mode duplex – also suitable for use in multi-mode installations
  • Female to female keystone coupler/adaptor, designed to fit industry standard keystone outlets and patch panels
  • Low profile, high density design suitable for 24 or 48 per 1U panel
  • Single piece robust LC APC moulding
  • Suitable for high performance LC APC installations – see images below for details
  • Black and white versions available to match panel or faceplate colour
  • Also available in Panel Mount or D UNIVERSAL XLR type versions
Type Single Duplex
Mounting Type Panel

Reviews

Be the first to submit a review

Trustpilot