TUK LTD KCUABDpm D universal, USB A female to B female through coupler

MPN
KCUABDpm
Brand
TUK Ltd
EAN-13
5055386508799
Order Code
21-0067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

This TUK KCUABDpm is a USB 2.0 A female to USB B female D Universal coupler that can be used as a link between two USB cables.


  • For use in standard ‘D series' XLR type cut-outs
  • Easily mounted into panels without need for any securing nuts, as the 26x31mm mounting plates are pre-threaded for M3 screws
  • Pre-threaded for rapid mounting
  • USB 2.0 keystone coupler (A female to B female type connectors)
  • Allows conversion of USB B male into USB A female and vice versa
  • Reversible coupler easily mounts both ways round in industry standard keystone patch panels
  • Supports USB 1.1 and USB 2.0 devices
Type A / B
Connection USB A to USB B Feedtrough
Connector Type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0

Reviews

Be the first to submit a review

Trustpilot