TUK Ltd KCUABBpm USB2 A f to B f ReversIble Low Profile Panel Mount Adaptor

MPN
KCUABBpm
Brand
TUK Ltd
EAN-13
5055386509505
Order Code
21-0101
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.37
20+ £4.39
100+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 14 days

This USB A female to female B panel mount coupler can easily be mounted into panels of virtually any thickness. It can be used to convert from USB A to USB B and is suitable for both USB1.0 and USB2.0. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • USB 2.0 keystone coupler (A female to B female type connectors)
  • Allows conversion of USB B male into USB A female and vice versa
  • Reversible coupler easily mounts both ways round in industry standard keystone patch panels
  • Supports USB 1.1 and USB 2.0 devices
  • Available as part of our innovative new panel mount coupler (KCUABbkpm), designed for easy mounting on panels of virtually any thickness
  • White version also available to order
Type RJ45 Adapter
Gender Socket
Mounting Type Panel Mount

Reviews

Be the first to submit a review

Trustpilot