TuffStor™ Cabinet 500 x 530 x 950mm

Armorgard Brand: Armorgard

The Armorgard TuffStor™ Cabinets are fitted with adjustable shelving. Designed to keep tools, equipment and fixings more organised and accessible. Also ideal for inside a vehicle where they occupy less floor space. Robust construction from 2mm steel plate.

The heavy-duty door is fitted with a 5-lever deadlock and serial numbered for replacement keys. Fully adjustable shelves fitted on all sizes. Finished in low-visibility charcoal grey with forklift skids on all sizes.

The Armorgard TuffStor™ Cabinet has the following specifications:

External Dimensions: 500 x 530 x 950mm.
Internal Dimensions: 470 x 470 x 900mm.
Weight: 50kg.

Description Image Product Buy Pricing (Ex VAT) Type
Armorgard TSC1 TuffStor™ Cabinet 500 x 530 x 950mm
Armorgard TSC1 TuffStor™ Cabinet 500 x 530 x 950mm
Extended range
Order code: 95-1010
MPN: TSC1

Out of stockPlease contact us for lead time
1+ £705.16
Price per unit Ex VAT
Cabinet
Armorgard TSC2 TuffStor™ Cabinet 800 x 580 x 1250mm
Armorgard TSC2 TuffStor™ Cabinet 800 x 580 x 1250mm
Extended range
Order code: 95-1011
MPN: TSC2

Out of stockPlease contact us for lead time
1+ £1152.43
Price per unit Ex VAT
Cabinet
Armorgard TSC3 TuffStor™ Cabinet 1200 x 580 x 1500mm
Armorgard TSC3 TuffStor™ Cabinet 1200 x 580 x 1500mm
Extended range
Order code: 95-1012
MPN: TSC3

Out of stockPlease contact us for lead time
1+ £1792.30
Price per unit Ex VAT
Cabinet

Trustpilot