Easter Opening Hours and Delivery Dates here
TTi Thurlby Thandar PSA1301T Portable 1.3GHz Spectrum Analyzer

TTi Thurlby Thandar PSA1301T Portable 1.3GHz Spectrum Analyzer

Order Code:

85-1299

Brand: Thurlby Thandar MPN: PSA1302

Discontinued


RF Spectrum Analyzer, Portable, 150kHz to 1300MHz Frequency Range, 1kHz Resolution, 320kHz to 1299.85MHz Span, SMA, USB, Non Volatile Flash Memory, 3.7in Backlit TFT LCD Display, 100 to 240Vac / Rechargeable Battery Pack Power Source, -96dBm Typical Noise Floor at -20dBm Reference Level, Measurement in dBm or dB?V, Fully Adjustable Centre Frequency and Span in 1kHz Steps, Choice of Centre Plus Span or Start Plus Stop Setting, Zero Span Mode with AM and FM Audio Demodulation, Sweep Modes of Normal, Single, Peak Hold and Average, Reference Waveforms Displayed in Contrasting Colour, Twin Markers with Readout of Absolute & Difference Values, Smart Marker Movement with Selectable Peak Tracking, Amplitude Limit Lines with Editor and Store/Recall, Unlimited Storage for Waveforms, Set-ups and Screens, Data Transfer to PC for Analysis, Documentation & Printing, More Than 4 Hours Continuous Operation from a Charge, 5°C to 40°C Operating Temperature Range, 47mm Length, 97mm Width, 170mm Height, 495g Weight, Applications Include Traditional RF Field Measurements, EMC Evaluations, RFID Measurements, Frequency Domain Evaluation, Thurlby Thandar PSA-T Series
  • 150kHz to 1.3GHz bandwidth
  • Incorporates all the features required in a portable spectrum analyser plus all the functions of a handheld computer
  • Access to USB port within body of instrument
  • High resolution, high brightness transflective TFT screen
  • Touch screen or hard key control
  • Easy to use with fast and flexible setting
  • Context sensitive help
  • Instant availability - from switch on to first sweep in under two seconds
  • Unlimited storage for waveforms, set-ups and screens via flash memory cards
  • Data transfer to PC for analysis, documentation and printing
  • Unit capabilities expandable by vast range of third party freeware/shareware programs
  • Tilt stand for maximum versatility
  • Powered by supplied mains adaptor or by supplied rechargeable battery packs
  • When powered by AC adaptor, batteries are automatically recharged
  • Complies with EN61010-1 and EN61326
  • Thurlby Thandar PSA1301T
Type Spectrum analyser
Frequency Range 150kHz
Display TFT LCD

Trustpilot