Easter Opening Hours and Delivery Dates here

TT Electronics T6367ST 24VDC 60W Installation SMPSU

Order Code:

85-3795

Brand: TT Electronics MPN: T6367ST

Discontinued


This 24VDC 60W Installation SMPSU from TT Electronics is a high quality wall mountable power supply.


  • Efficiency level VI
  • Universal/Full range AC input
  • Fixed AC mains lead (UK and EU)
  • Class II power (no earth)
  • Small and compact design
  • Built-in wall-mounting tabs
  • Cost effective and high reliability
  • Maximum current 2.5A
  • Size 114 x 51 x 32mm (exc. tabs)
  • Supplied with 1.5m DC cord and right angled 2.1 C+ve DC plug
  • Manufacturer's part T6367ST
Power Rating 60W
Dimensions 114 x 51 x 32mm
Input Connection UK mains plug
Number of Outputs 1
Output Connectors Right angle
Output Current Max. 2.5A
Output Current Min. 0A
Output Voltage Max. 24V
Output Voltage Min. 0V
Supply Voltage Range 90 to 264
Temperature Range 0 to 40°C

Trustpilot