Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T6363ST 12V DC 2AMP CCTV SMPSU

Order Code:  

85-3782

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6363ST  Copy to clipboard
 Report an error

Discontinued

This 24W 12V DC 2A power supply is of the switch mode type and is designed for installation or wall-mounting applications. The PSU has a Level VI Efficiency rating that matches current and future power supply no-load efficiency regulations. There is a universal voltage input and built-in wall-mounting tabs allow the PSU to be mounted practically anywhere.


  • Level VI efficiency rating
  • Small and compact design
  • High reliability
  • Class II power (no earth)
  • 2.1mm DC Connector
  • Fixed AC mains lead (bare ends)
  • Overcurrent and short-circuit protection
  • CE approval
Noise 200mV
Output Voltage Max (DC) 12V
Output Current Min. 0A
Output Current Max. 2A
Power Rating 24W
Supply Voltage Range (AC) 90 to 264V
Dimensions 31 x 43 x 95mm

Reviews


Be the first to submit a review