Christmas Opening Hours and Delivery Dates here

TT Electronics T5891ST Level VI Desktop PSU 15VDC 1.2A 18W

Order Code:

85-4802

Brand: TT Electronics MPN: T5891ST

Discontinued


This power supply from TT Electronics has a small, compact design and offers high reliability, making it well suited for a variety of applications. The PSU is also cost effective, offering Level VI efficiency, while fitted with a fully enclosed attractive plastic case.


  • Power: 18-20W
  • Input voltage: 90-264V AC
  • Output voltage: 15V DC
  • Input frequency: 47-63Hz
  • Input current: 500mA
  • Output amps: 1.2A
  • Operating temperature: 0 to 40°C
  • Case size: 80.6(L) x 50(W) x 31mm(H)
  • Input connector: IEC (kettle) lead
  • Manufacturer's part T5891ST
Output Voltage 15V
Output Current 1.2A
Power Rating 18W
Dimensions 80.6 x 50 x 31mm
Input Connector IEC C14
Output Connector Right angled 2.1 c+ve
Supply Voltage Range 264V

Trustpilot