TT Electronics T5869ST Dual Output Wall Mount PSU 24V 3A / 18V 100mA

Order Code:

85-4794

Brand: TT Electronics MPN: T5869ST

Discontinued


This dual output wall mount PSU from TT Electronics has a host of rich features, including a dual output linear unit, wall mounting holes and an attractive black plastic case.


  • 230V AC mains input voltage only
  • Voltage (on load): 24V AC
  • Voltage (off load): 26.9V AC
  • Output 1 current: 3A
  • Output 1 power: 24V
  • Output 2 current: 100mA
  • Output 2 power: 18V
  • Case size: 97 x 72 x 68.5mm
  • Manufacturer's part T5869ST
Dimensions 97 x 72 x 68.5mm
Output Connectors 1.8m lead (with bare ends)
Output Current Min. 3A
Output Voltage Min. 18V
Supply Voltage Range 24 to 26.9V

Questions

*Question functionality currently disabled
Wednesday, October 3, 2018 | Question by: Rapid Customer | Product code: 85-4794
Q. what is the Temperature rating and is this IP66 ?
A. Hi Shayat, thank you for your question. The manufacturer offers no temperature rating or IP rating for this unit.

Trustpilot