Christmas Opening Hours and Delivery Dates here
TT Electronics SW4043 12VDC 16 AMP Desktop Sw Mode PSU

TT Electronics SW4043 12VDC 16 AMP Desktop Sw Mode PSU

Order Code:

85-3078

Brand: TT Electronics MPN: SW4043

Discontinued



Output Voltage 12V
Output Current 16A
Power Rating 180W
Dimensions 173 x 81 x 42mm
Input Connector IEC C14
Output Connector 5-pin DIN connector
Supply Voltage Range 90 to 264V

Trustpilot