Christmas Opening Hours and Delivery Dates here

TT Electronics PS-35-24 Open Frame Power Supply 24V DC 1.5A 36W

Order Code:

85-6437

Brand: TT Electronics MPN: PS-35-24

Discontinued


These open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 24V
  • Rated current: 1.5A
  • Rated power: 36W
  • High efficiency
  • Low power consumption
  • Dimensions (L x W x H): 101.6 x 50.8 x 24mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PS-35-24
Output Voltage 22.8V
Output Current 0A
Number of Outputs 1
Power Rating 36W
Dimensions 101.6 x 50.8 x 24mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 90 to 264V
Temperature Range -20 to +65°C

Trustpilot