TT Electronics AW 10K 10K Wirewound potentiometer 4W AW series

MPN
AW 10K
Order Code
50-3987

Discontinued


A 10K 4W wirewound potentiometer. The encased pot has a nominal width of 24 mm.


  • Solder tag terminals
  • Angle of rotation (electrical) 280° (±5°)
  • Metal axle diameter 6mm
  • Electrical load capacity 4W
  • Nominal resistances 10Ω to 25kΩ
  • Resistance tolerance ±10%
  • Linearity ±2%
  • Continuous voltage 500V
  • Electrical adjustment range 280° (±5°)
  • Case diameter 24mm
  • Spindle length 42mm
  • Spindle diameter 6mm
  • Thread size M10 x 0.75
  • Test voltage 1kV/AC
Resistance 10kO
Tolerance 10%
Taper Linear
Power Rating 4W
Shaft Diameter 6mm
Shaft Length 42mm

Trustpilot