TT Electronics AB PS60G-B2SBR200KN 200K 20% Dual Gang 60mm Dust Cover Slide Pot.

MPN
4111505660
Order Code
58-5524
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.32
50+ £4.24
100+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A 200K dual gang sliding lever potentiometer with a travel length of 60mm.


  • With dust cover
  • Tolerance 20%
  • Metal lever
Type Slider pot
Resistance 200kΩ
Tolerance ± 20%
Power Rating 0.25w
Travel Length 60mm

Reviews

Be the first to submit a review

Trustpilot