TT Electronics AB PS45-20MA1BR100K 100K 20% Dual Gang 45mm Slide Potentiometer

TT Electronics AB PS45-20MA1BR100K 100K 20% Dual Gang 45mm Slide Potentiometer

Order Code:

58-6093

Brand: TT Electronics MPN: 4111205315

Discontinued


A 100K slide potentiometers with 45mm of travel.


  • Dual gang
  • Metal lever
  • Tolerance 20%
  • Linear law
Resistance 100kΩ
Travel 45mm

Trustpilot