Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

TT Electronics 21540005 AB 100R 20% LIN PCH215 / 30 Horizontal Carbon Trimmer

TT Electronics 21540005 AB 100R 20% LIN PCH215 / 30 Horizontal Carbon Trimmer

Order Code:  

57-8984

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 21540005 Copy to clipboard
 Report an error

Discontinued

A 100R basic design carbon composition film preset potentiometer in a horizontally mounted PCB body with top adjust. Suitable for a wide range of applications.


  • Tolerance 20%
  • Laminate base
  • Double metal wiper
  • Linear law
  • Encased version
  • Dimensions 16.4 x 15.0 x 7.8mm
  • Pitch 10mm
Mounting Style Through hole
Resistance 100Ω
Adjustment Type Top
Number of Turns 1
Power Rating N/A
Pitch 10mm
Tolerance 20%

Reviews


Be the first to submit a review