TT Electronics 2041470258 AB 100R 20% LIN VC 414 / 30 Vertical Cermet Trimmer

MPN
2041470258
EAN-13
2050001789617
Order Code
57-8748
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.10
10+ £2.83
100+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 295 in stock

A 100R cermet preset potentiometer with side adjustment. This PCB mounting component is suitable for a range of applications.


  • Linear law
  • Encased version
  • Double metal wiper
  • Tolerance 20%
  • Body Ø14.8mm
  • Pitch 10mm
Type Cermet Trimmer
Resistance 100Ω
Tolerance 20%
Power Rating 1w
Adjustment Type Side
Number of Turns 1
Pitch 10mm
Body 14.8mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot