TT Electronics 2041460905 AB 1K 20% LIN HC414 / 30 Horizontal Cermet Trimmer

MPN
2041460905
EAN-13
2050001789525
Order Code
57-8966
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    1kΩ 4.7kΩ 22kΩ
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £2.67
10+ £2.44
100+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 267 in stock

A 1K Ø14.8mm cermet preset potentiometer in a case with snap-in soldering terminals. Suitable for a wide range of applications.
  • Tolerance 20%
  • Cover with scale
  • Linear law
  • Encased version
  • Double carbon contact wiper
  • Body diameter Ø14.8mm
  • Pitch 10mm
Type Cermet Trimmer
Resistance 1kΩ
Tolerance 20%
Power Rating 1w
Adjustment Type Top
Number of Turns 1
Pitch 10mm
Maximum Temperature +90°C
Min. temperature -40°C
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot