TT Electronics 2002112055 AB 22K 20% LIN TGN825M 9mm Vertical Cermet Trimmer

MPN
2002112055
EAN-13
2050001789433
Order Code
57-9024
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 612 in stock

A 22K basic design cermet preset potentiometer in a vertically mounted PCB body with side adjust. Suitable for a wide range of applications.


  • Tolerance 20%
  • Wide operating temperature range
  • Linear law
  • Dimensions 10.8 x 8.8 x 3.5mm
  • Pitch 5mm
Type Cermet Trimmer
Resistance 22kΩ
Tolerance 20%
Power Rating 0.5w
Adjustment Type Side
Number of Turns 1
Pitch 5mm
Maximum Temperature +125°C
Min. temperature -40°C
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot