Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

TT Electronics 1541017 AB 500R 20% LIN 15mm HA 15 Horizontal Carbon Trimmer

TT Electronics 1541017 AB 500R 20% LIN 15mm HA 15 Horizontal Carbon Trimmer

Order Code:  

57-8727

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 1541017 Copy to clipboard
 Report an error

Discontinued

A 500R carbon film preset potentiometer with a 15mm body that is PCB mounted and has top adjustment. Suitable for a range of applications.
  • Tolerance 20%
  • Linear law
  • Closed version
  • Body dimensions Ø15 x 15.5mm
  • Pitch 10mm
Mounting Style Through hole
Resistance 500Ω
Adjustment Type Top
Number of Turns 1
Power Rating N/A
Pitch 10mm
Tolerance 20%

Reviews


Be the first to submit a review