A 100R carbon film preset potentiometer with a 15mm body that is PCB mounted and has top adjustment. Suitable for a range of applications.
- Tolerance 20%
- Linear law
- Closed version
- Body dimensions Ø15 x 15.5mm
- Pitch 10mm
Mounting Style |
Through hole |
Resistance |
100Ω |
Adjustment Type |
Top |
Number of Turns |
1 |
Power Rating |
N/A |
Pitch |
10mm |
Tolerance |
20% |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.