TT Electronics 10W 47R 47r 10% 10W Heavy Duty Wirewound Potentiometer

MPN
10W 47R
Order Code
50-2313

Discontinued


A 47Ω 10W wire wound potentiometer that has a high load capacity and a linear response.
  • Tolerance 10%
Resistance 47Ω
Tolerance 10%
Taper Linear
Power Rating 10W
Shaft Diameter 6mm
Shaft Length 24mm

Accessories


Trustpilot