Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TT Electronics 10R ±10% 1W 23MM Solder Tag Wirewound Rotary Potentiometer

Order Code:  

51-7049

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: ABW1 10R Copy to clipboard
 Report an error

Discontinued

10R Sealed wire potentiometer with M10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.


  • Single turn
  • Excellent performance
  • ¼in (6.35mm) metal shafts
  • Linear response
  • Width 23mm
Resistance 10Ω
Power Rating 1W
Tolerance 10%
Taper Linear
Shaft Diameter 6.35mm
Shaft Length 40mm
Number of Turns N/A

Reviews


Be the first to submit a review