Three-phase high performance industrial power supplies from the TracoPower TSP-3P series with 24V DC output. These units offer an economical solution to generate a regulated DC voltage from three-phase mains networks. Smart design achieves a very high efficiency with ultra compact size.
- Dimensions, height: 125mm
- Dimensions, width: 80mm
- Input voltage range: 320 - 440V AC
- No. of phases: 3
- Nominal input voltage: 400V/3AC
- Output current: 20A
- Output voltage: 24V DC
- Power: 480W
- Manufacturer's part TSP 480-124-3PAC400
- Weight: 1.05 kg
For more information on this TracoPower power supply, please see its datasheet.DIN rail power supply
| Output Voltage |
24V |
| Input Voltage Range |
320 to 440/ -V |
| Power Rating |
480W |
| Output Current |
20000mA |
| Mounting Style |
DIN rail |
| Number of Outputs |
1 |
| Temperature Range |
-25 to +60°C |