Ts556cd Dual CMOS Timer So-14

Ts556cd Dual CMOS Timer So-14

MPN
TS556CD
Brand
ST
Order Code
82-1054

Discontinued


Low Power CMOS Dual Timer, Astable, Monostable Operating Mode, 2.7MHz Operating Frequency, 25ns Rise Time, 20ns Fall Time, 4V Trigger Voltage, 2V to 16V Supply Voltage, 0°C to +70°C, 14-SOIC Case, Very Low Power Consumption, High Maximum Astable Frequency, High Output Current Capability, Supply Current Spikes Reduced, Output Compatible with TTL, CMOS and Logic MOS, Supplied in Tube
Height 1.6mm
Length 8.75mm
Number of Timers 2
Operating Mode Astable, Monostable
Operating Temperature Range 0°C to +70°C
Output Fall Time 20ns
Output Rise Time 25ns
Package/Case 14-SOIC
Supply Voltage Max 16V
Supply Voltage Min 2V
Trigger Voltage 4V
Width 4mm

Trustpilot