Christmas Opening Hours and Delivery Dates here

Trust 17938 Oxxtron 800VA UPS

Order Code:

90-2728

Brand: Trust MPN: 17938 EAN-13: 8713439179385

Discontinued


The Trust Oxxtron 800VA UPS keeps your PC up and running when the power goes down, and lets you save important data and avoid damage to your expensive hardware. A lightning strike or a broken power cable can put an end to your work on the computer just like that. Prevent the loss of important data with the latest UPS security device from Trust.

The Trust 800VA UPS is ideal for use at home or small office due to its compact size and 800VA battery capacity that is sufficient for a stand-alone PC. The UPS features surge protected outputs and AVR function to protect connected devices against damage from power surges, spikes and fluctuations.

The Oxxtron UPS is an uninterrupted power supply which ensures that electronic devices do not switch off during a power failure. The Oxxtron UPS is supplied as a 800VA and also protects your equipment against overload and short circuit. Connect your PC, monitor or other expensive equipment to one of the ports and you don't have to worry any more about losing data.


  • Power rating 800 VA
  • Auto volt regulation
  • 2 surge protected outputs
  • Clear optical and acoustic indicators for power source and low battery
  • Overload and short circuit protection
  • Compact, reliable 800VA battery back-up UPS with 2 surge protected power outlets
  • Package contents: UPS unit, 2x loop through power cables, users guide
  • System requirements: Wall power connection (for surge protection: grounded wall power connection)

Questions

*Question functionality currently disabled
Wednesday, November 7, 2012 | Question by: Rapid Customer | Product code: 90-2728
Q. How long will this keep a standard PC, say 600W PSU, with a 17" monitor, running for when the mains fails?
A. Hi Nigel, thanks for your question. This will keep a PC with this spec running for 30–40 minutes.

Trustpilot