TruSens PIP-T8L-101 2mm PNP N/O M8 Long Inductive Sensor Connector Out

MPN
PIP-T8L-101
Brand
TruSens
Order Code
78-4118

Discontinued


This inductive sensor comes in a long cylindrical M8 housing and has a mounting distance of 1mm. The body is chrome-plated brass that is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration PNP NO
  • Straight plug-in connector output
  • Sensing distance 0 to 0.08mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • Reverse polarity protection
  • Short circuit protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Output Configuration PNP NO
Sensing Range 0 to 0.9mm
Switching Current 200mA
Switching Voltage DC 10 to 30V

Trustpilot