TruSens PIP-T18L-101 5mm PNP N/O M18 Long Inductive Sensor Connector Out

MPN
PIP-T18L-101
Brand
TruSens
Order Code
78-4134
Country of Origin
China

Discontinued


This inductive sensor has a long M18 cylindrical body manufactured from chrome-plated brass. The body is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration PNP NO
  • Straight plug-in connector output
  • Mounting distance 5mm
  • Sensing distance 0 to 4mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Reverse polarity protection
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Output Configuration PNP NO
Sensing Range 0 to 4mm
Switching Current 200mA
Switching Voltage DC 10 to 30V

Trustpilot