TruSens PIN-T18L-111 5mm NPN N/C M18 Long Inductive Sensor Connector Out

MPN
PIN-T18L-111
Brand
TruSens
Order Code
78-4131

Discontinued


This inductive sensor has a long M18 cylindrical body manufactured from chrome-plated brass. The body is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration NPN NC
  • Straight plug-in connector output
  • Mounting distance 5mm
  • Sensing distance 0 to 4mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Reverse polarity protection
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Output Configuration NPN NC
Sensing Range 0 to 4mm
Switching Current 200mA
Switching Voltage DC 10 to 30V

Trustpilot