Christmas Opening Hours and Delivery Dates here
TruSemi SMC0608S 6-tone Sound Generator

TruSemi SMC0608S 6-tone Sound Generator

Order Code:

82-0739

Brand: TruSemi MPN: SMC0608S

Discontinued


6-Tone generator, 5V operating voltage, 800mA operating current, 8mA output current, 128kHz oscillating frequency, -40 to +125°C, 8-DIP case, low operating voltage, CMOS process, single RC oscillator, for alarm sound applications.
  • Low operating voltage
  • CMOS processor
  • Single RC oscillator
Type Tone generator
Operating Current 800mA
Operating Temperature -40°C to 125°C
Operating Voltage 5V
Oscillating Frequency 128kHz
Output Current 8mA
Package/Case 8-DIP

Trustpilot