General purpose transistor with epitaxial planar construction, designed for use in drive and output stages of audio amplifiers, supplied in reel of 3000.
PNP polarity Collector emitter breakdown voltage 45V Collector current 500mA Power 0.225W DC current gain 630 Transition frequency 100MHz SOT-23 case
Type
BC807-25
Case
SOT-23
Collector-Emitter Voltage
45V
Collector Current Cont.
500mA
Power Dissipation
225mW
DC Current Gain (max.)
630
Transition Frequency
100MHz
Operating Temperature
-55 to +150°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In