Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components BC327-16 Transistor PNP TO92 45V

Order Code:  

81-0470

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: BC327-16  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.165
30+ £0.089
100+ £0.058
500+ £0.053

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
12,175 in Stock, despatched same dayAdditional quantity lead time 5 months

A general purpose PNP 327-16 epitaxial planar transistor with a VCE of 45V and an IC of 500mA.


  • TO-92 Case
  • hFE 250
  • Power dissipation 625mW
Type BC327-16
Case TO-92
Collector-Emitter Voltage 45V
Collector Current Cont. 500mA
Power Dissipation 625mW
DC Current Gain (max.) 630
Transition Frequency 100MHz
Operating Temperature -55 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review