Q. Hi, are the white 27 way LED's 230V or 12V and requiring a driver? What length are they please. Thanks.
A. Hi Eric, thank you for your question. The data sheet shows the length to be approximately 457.2mm.
| Type | Luminaire |
|---|---|
| Colour | White |
| Dimensions | 457.2 x 21 x 9.6mm |
| Length | 457.2mm |
| Power Consumption | 3.3W |
| Supply Voltage (DC) | 12V |
| Viewing Angle | 60° |
Q. Hi, are the white 27 way LED's 230V or 12V and requiring a driver? What length are they please. Thanks.
A. Hi Eric, thank you for your question. The data sheet shows the length to be approximately 457.2mm.
Q. Are the connectors available (from you) separately?
A. Hi Howard, thanks for your enquiry. Yes, the connectors are available separately (56-3050) although they are included with each strip: https://www.rapidonline.com/Female-Connector-for-LED-Modules-56-3050