TruOpto OSPM-R4627ESS Red LED Module 27-way

TruOpto OSPM-R4627ESS Red LED Module 27-way

MPN
OSPM-R4627ESS
Brand
TruOpto
Order Code
56-3028

Discontinued


This TruOpto LED strip module consists of 27 red LED lights mounted on a PCB that also contains all the associated circuitry.

The energy-saving, low power consumption design and operational lifetime make these LED strips perfect for signage, accent lighting, large area back lighting, display and under counter lighting, stunning architectural feature lighting and as an alternative to neon signs.

Each module has a JST PA series top entry connector at each end, male at one end and female at the other, making installation easy and enabling several LED strip modules to be connected in series. A female connector, with 350mm of flying lead, is supplied with each connector and is also available separately.


  • Luminous intensity 3000mcd
  • Viewing angle 60°
  • 12V Line voltage input
  • Energy saving compared to incandescent lamps
  • Long life (30,000 hours)
Type Luminaire
Colour Red
Dimensions 457.2 x 21 x 9.6mm
Length 457.2mm
Power Consumption 3.3W
Supply Voltage (DC) 12V
Viewing Angle 60°

Trustpilot