TruOpto OSPM-B4824ETS Blue LED Strip 24-way

MPN
OSPM-B4824ETS
Brand
TruOpto
Order Code
56-0462

No longer stocked


A flexible separable LED strip PCB. The entire strip contains 24 450mcd blue LEDs, but this can be separated into 8 x 3 LED pieces, and each one is adhesive backed. Low power consumption so therefore energy saving, excellent beam control and uses line voltage. Suitable for channel eltter signs, indirect accent decor lights, large area back lighting, under counter lights and neon light substitution.


Type Luminaire
Colour Blue
Dimensions 480 x 8 x 2.1mm
Length 480mm
Power Consumption 3.36W
Supply Voltage (DC) 12V
Viewing Angle 120°

Trustpilot