TruOpto OPL15A25101 90x50x3mm Solar Module 1.5V 0.37W

MPN
OPL15A25101
Brand
TruOpto
Order Code
55-0010
Country of Origin
China

Discontinued


OPL15A25101 Solar cell module, 1.5V, 250mA, 0.37W 90 x 50 x 3mm with pre-installed output leads 300mm 24AWG red and black.


Type Solar module
Output Current 250mA
Output Voltage 1.5V

Questions

*Question functionality currently disabled
Question by: Product code: 55-0010

Q. Is it possible to connect 2 panels to make 3V totally?

A. Hi Gianni. Thank you for your question. You can increase the voltage by connecting the panel in series - the current remains the same.


Trustpilot