TruOpto LED Spotlight White 3W GU10, 240lm

MPN
WSGU10/A3X1/W/ND/W
Brand
TruOpto
Order Code
55-2039

Discontinued


The TruOpto LED Spotlight White 3W GU10, 240lm is a direct replacement for conventional GU10 bulbs. With a wide input voltage range, low current consumption and wide temperature range these LED spotlights are ideal for shops, offices, domestic use and in decorative and display lighting in all areas.

GU10 bulbs are the standard halogen fittings for household ceiling lights, so these LED spotlight bulbs offer the ideal energy-efficient, long life alternative.


  • 3x LEDs
  • Dimensions 50 x 60mm
  • Weight 44g
  • Ambient temperature –35°C to +55°C
  • Sealed to IP50
Type GU10
Ambient temperature –35°C to +55°C
Dimension 50 x 60mm
Dimensions 50 x 60mm
Seal d to bIP50/b

Questions

*Question functionality currently disabled
Question by: Product code: 55-2039

Q. Are these equivalent in light output to a 50W GU10 or would I need the 6W version?

A. Hi Geoff, The beam of these will be narrower and not quite the same. These are ideal as decorative lighting but not as light to work by. You may need 2 or 3 of these to light the same area as halogen due to the differences in the angle of the beam.

Question by: Product code: 55-2039

Q. are these lights dimmable ?

A. Hi Phil, thanks for your question. No these are not dimmable.


Trustpilot