TruOpto LED Spotlight Warm White 3W GU10, 230lm

TruOpto LED Spotlight Warm White 3W GU10, 230lm

MPN
WSGU10/A3X1/W/ND/WW
Brand
TruOpto
Order Code
55-2041

Discontinued


The TruOpto LED Spotlight White 3W GU10, 230lm is a direct replacement for conventional GU10 bulbs. With a wide input voltage range, low current consumption and wide temperature range these LED spotlights are ideal for shops, offices, domestic use and in decorative and display lighting in all areas.

GU10 bulbs are the standard halogen fittings for household ceiling lights, so these LED spotlight bulbs offer the ideal energy-efficient, long life alternative.


  • 3x LEDs
  • Dimensions 50 x 60mm
  • Weight 44g
  • Ambient temperature –35°C to +55°C
  • Sealed to IP50
Type GU10

Questions

*Question functionality currently disabled
Question by: Product code: 55-2041

Q. Can these LED lights be used with a dimmer in circuit, because until they are a lot of people will not use them. Are these any different?

A. Hi, thanks for your question. Unless specify differently - all LED replacement lamps will require pulse width modulator style dimmers to dim effectively.


Trustpilot