TruOpto 12mm Panel Mounting 220V AC Neon Indicators

TruOpto Brand: TruOpto

Attractive miniature, panel-mounting, mains-powered neon indicators, available in red, amber or green.

  • Built-in series 100kΩ resistor for 220V AC mains operation
  • Acrylic body
  • Overall length 42.5mm
  • Panel cut-out 10mm
  • 12mm diameter
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Bezel Voltage Diameter Current Size
TruOpto Red 12mm Diameter 10mm Panel Cut Out 220V Panel Neon Indicator
TruOpto Red 12mm Diameter 10mm Panel Cut Out 220V Panel Neon Indicator
Standard range
Order code: 42-0152
MPN: TruRED220

Despatched same day - 1,767 in stockContact us for additional stock
1+ £1.17
25+ £1.06
100+ £0.881
500+ £0.682
Price per unit Ex VAT
Red Red 220V 12 mm 1.2mA 12mm
TruOpto Green 12mm Diameter 10mm Panel Cut Out 220V Panel Neon Indicator
TruOpto Green 12mm Diameter 10mm Panel Cut Out 220V Panel Neon Indicator
Standard range
Order code: 42-0154
MPN: TruGREEN220

Despatched same day - 891 in stockContact us for additional stock
1+ £1.17
25+ £1.06
100+ £0.881
500+ £0.682
Price per unit Ex VAT
Green Green 220V 12 mm 1.2mA 12mm

Trustpilot