TruMotion 6mm Diameter Worm Gears, Length 10mm - Pack of 50

MPN
37-0305
Brand
TruMotion
Order Code
37-0305
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.29
10+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 312 in stock

Miniature worm gear for use with TruMotion motors.


  • Diameter 6mm
  • Length 10mm
  • Bore size is 1.9mm which ensures correct tight fit for 2mm diameter shaft
  • Supplied in packs of 50
Type Miniature worm gear
Bore Diameter 1.9mm
Diameter 6mm

Reviews

Really good, highly recommend, works everytime!

Reviewed by: Bill

Trustpilot