A compact LCD timer designed for many applications. The timer has been designed with screw terminals to ensure fast wiring. Features include backlighting (external 5V DC supply required), 4 timing modes, timing direction indication and 9mm high digits.
- 9mm high contrast LCD display
- 10 year battery life
- Minimum contact closure time 1 second
- 4 timing modes
- Times up or down
- External reset input
- 8 digit black LCD, 9mm characters with leading zero blanking
- Timing Ranges include seconds, minutes and seconds, hours and 1/100ths and hours and minutes
- Operating Temperature: -10°C to +60°C
- Storage Temperature: -20°C to +60°C
Meter Function |
Time meter |
No. of Digits |
8 |
Display Format |
Digital |
Display Type |
LCD |
To use this facility please Sign In.
Sign In