Trumeter 732-0002 Hour Meter 10-80VDC 50-60Hz Flush Rect. Mount

MPN
732-0002
Brand
Trumeter
Order Code
65-6831
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £24.38 £24.37
10+ £22.27
50+ £20.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

The Trumeter 732-0002 is a Mini Flush Rectangular Electromechanical DC Hour Meter from the 732 Series. The meter is protected for 2 times battery voltage and/or reverse polarity. The Mini Flush-Rectangular meter is supplied in the standard industry housing with an operating range of 10-80V DC. The quartz time base insures accurate long-term time keeping while the totally sealed case protects against the environment and provides years of reliable service. The 732-0002 is NEMA 4X, 12 rated when mounted with the supplied gasket.
• Operating voltage 10 to 80V DC • Totally Sealed • UL/cUL Recognized, CE and RoHS Compliant • 6 Figure, 99999.9 • Quartz accuracy • 6 mounting variations • Wire leads • Custom Lens • Terminals up, down, straight • Supplied with a Gasket (NEMA 4X, 12 rating) • Supplied in Mini Flush Rectangular option • Manufacturer's part: Trumeter 732-0002
Measuring Type Voltage
Mounting Type Panel
Type Meter

Reviews

Be the first to submit a review

Trustpilot