Trumeter 3410-5010 LCD Hour Mtr 10-300VDC / 20-300VAC Rect Snap-In Mount Reset

MPN
3410-5010
Brand
Trumeter
Order Code
65-6842
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The 3410 Series LCD Hour Meters support both AC and DC inputs. Available in five industry-standard housing options, they operate within a wide 10-300VDC and 20-300VAC range. The 3410-5000 has a snap-in housing, 1/4in spade terminals and a remote reset. With an optional gasket, the 3410-5010 achieves NEMA 4/4X, 12 & IP66 ratings, making it suitable for indoor and outdoor use. A polarized lens and large 0.28” (7mm) digit display ensure clear visibility in any environment.
• Operating voltage 10-300VDC / 20-300VAC • Totally Sealed • UL/cUL Recognized, CE and RoHS Compliant • AC and DC voltage input in the same unit • 8 Figure, 9999999.9 (hours and 1/10ths) • Always on display • Compact depth • Fits in existing panel openings • Supplied with a Gasket (NEMA 4X, 12 rating) • Manufacturer's part: Trumeter 3410-5000
Type Meterm

Reviews

Be the first to submit a review

Trustpilot