Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect R13-001-03-020211000 75 Ohm BNC Clamp Plug Rg59b/u

Order Code:  

16-0180

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: R13-001-03-020211000  Copy to clipboard
 Report an error

Discontinued

A quality constant impedance BNC connector plug with nickel plated body, PTFE insulator and gold plated brass contacts.
  • BNC clamp plug
  • 75Ω impedance
  • Straight body style
  • Clamp termination
  • Brass contact material
  • Gold contact plating
  • Cable mounting
  • Suitable for RG59B/U cable
  • Brass body material
  • Teflon insulator material
  • Nickel plated body
Body Style Straight
Body Gender Male
Contact Gender Pin
Impedance 75Ω

Reviews


Be the first to submit a review