Christmas Opening Hours and Delivery Dates here

TruConnect Black 2.54mm Pull Tab Jumper Link

Order Code:

22-0695

Brand: TruConnect MPN: 22-0695
Qty Unit Price (Ex VAT)
10+ £0.169
100+ £0.076
1000+ £0.041
5000+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
53,288 in stock, despatched same dayAdditional 50,000 due on 07/05/2026

Pull tab mini-jumper link, black colour, suitable for use with 2.54mm pin headers.


  • Glass filled PBT material
  • 3A current rating
  • 20mR contact resistance
  • 100MR insulation resistance
  • 650Vac dielectric withstanding voltage
  • Nickel plated contact finish
  • 2.54mm pitch low-profile mini type
  • Dual wipe contacts
  • Mates to 0.64mm square posts
Type Jumper link
Pitch 2.54mm
Connection Socket
Number of Rows 1
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot